Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZC03 20P :: SMD trimmer capacitor 5.0 - 20 pF

Item-No.: TZC03 20P
€0,43
Category of goods: 1 = discountable

TZC03 20P

  • Product Description
  • Technical information
  • General
    • Type
    • Trimmer capacitor
    • Design
    • SMD
    • Tolerance
    • -0/+50
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 4.5 mm
    • Height
    • 1.6 mm
  • Electrical values
    • Capacitance
    • 5,0 - 20 pF
    • Voltage
    • 100 V
    • Temperature coefficient
    • 500

SMD trimmer capacitor

• Dimensions (LxWxH): 4.5 x 3.2 x 1.6 mm
• Nominal voltage: 100 V DC
• Tolerance:+50/-0% at max. capacity
• Temperature coefficient: ±500 ppm/°C



Manufacturer : MURATA
Factory number : TZC3P200A110R0
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimmer capacitor
    • Design
    • SMD
    • Tolerance
    • -0/+50
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 4.5 mm
    • Height
    • 1.6 mm
  • Electrical values
    • Capacitance
    • 5,0 - 20 pF
    • Voltage
    • 100 V
    • Temperature coefficient
    • 500
Datasheet/manual