Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSC 06-300 :: Trimmer capacitor 6.2 - 30 pF, green

Item-No.: TSC 06-300
€0,40
Category of goods: 1 = discountable

TSC 06-300

  • Product Description
  • Technical information
  • General
    • Type
    • Trimmer capacitor
    • Colour
    • Green
  • Measures
    • Height
    • 5.0 mm
    • Ø
    • 6.0 mm
  • Electrical values
    • Capacitance
    • 6.2 ... 30 pF
    • Voltage
    • 200 V
    • Temperature coefficient
    • 500
Trimmer capacitor

• Dimensions (ØxH): 6 x 5.0 mm
• Nominal voltage: 200 V DC
• Temperature coefficient: ±500 ppm/°C
• Colour: green



Manufacturer : SUNTAN
Factory number : TSC(S,R)06-300
Package weight : 0.00034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimmer capacitor
    • Colour
    • Green
  • Measures
    • Height
    • 5.0 mm
    • Ø
    • 6.0 mm
  • Electrical values
    • Capacitance
    • 6.2 ... 30 pF
    • Voltage
    • 200 V
    • Temperature coefficient
    • 500
Datasheet/manual