Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRIMMER 11229 :: Trimmer capacitor, 2.5 - 22 pF, green

Item-No.: TRIMMER 11229
€3,75
Category of goods: 1 = discountable

TRIMMER 11229

  • Product Description
  • Technical information
  • General
    • Type
    • Trimmer capacitor
    • Design
    • Type 808/1
    • Colour
    • Green
    • Material
    • Plastic
  • Measures
    • Height
    • 10.0 mm
    • Ø
    • 7.5 mm
  • Electrical values
    • Capacitance
    • 2,5 - 22 pF
    • Voltage
    • 250 V

Plastic trimmer capacitor

• Type: 808/1
• High insulation resistances also in a damp atmosphere
• Rotor calibration possible on both sides
• Low-loss use
• Plastic film as a dielectric
• Colour: green



Manufacturer : VISHAY
Factory number : BFC280811229
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimmer capacitor
    • Design
    • Type 808/1
    • Colour
    • Green
    • Material
    • Plastic
  • Measures
    • Height
    • 10.0 mm
    • Ø
    • 7.5 mm
  • Electrical values
    • Capacitance
    • 2,5 - 22 pF
    • Voltage
    • 250 V
Datasheet/manual