Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIC 246N :: TRIAC 16 A/800 V, TO-220

Item-No.: TIC 246N
€1,10
Category of goods: 1 = discountable

TIC246N

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220

TRIAC 16 A/800 V, TO-220



Manufacturer : INCHANGE
Factory number : TIC246N
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220
Datasheet/manual