reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIC 226M :: TRIAC 8 A/600 V, TO-220

Item-No.: TIC 226M
€0,60
Category of goods: 1 = discountable

TIC 226M

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 8 A / 600 V
    • Mounting form
    • TO-220

TRIAC 8 A/600 V, TO-220



Manufacturer : INCHANGE
Factory number : TIC226M
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 8 A / 600 V
    • Mounting form
    • TO-220