Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIC 206D :: TRIAC 3 A/400 V, TO-220

Item-No.: TIC 206D
€0,56
Category of goods: 1 = discountable

TIC 206D

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 3 A / 400 V
    • Mounting form
    • TO-220

TRIAC 3 A/400 V, TO-220



Manufacturer : INCHANGE
Factory number : TIC206D
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 3 A / 400 V
    • Mounting form
    • TO-220
Datasheet/manual