Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTB 24/600B :: Triac 25 A 600 V 50 mA TO-220AB

Item-No.: BTB 24/600B
€1,15
Category of goods: 1 = discountable

BTB 24/600B

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 25 A / 600 V
    • Mounting form
    • TO-220

Triac up to 25 A

Minimum ignition current 50 mA (Q1-Q3), 100 mA (Q4)
Forward current 25 A
Periodic peak voltage 600 V
Slew rate 500 V/µs
Housing type TO-220AB



Manufacturer : ST MICROELECTRONICS
Factory number : BTB24-600BWRG
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 25 A / 600 V
    • Mounting form
    • TO-220
Datasheet/manual