Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTB 16/800BW :: Triac, snubberless, 16 A 800 V 50 mA TO-220AB

Item-No.: BTB 16/800BW
€0,90
Category of goods: 1 = discountable

BTB 16/800BW

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220

Triac, snubberless, up to 16 A

Renders snubber network in circuits with inductive loads unnecessary
Minimum ignition current 50 mA (Q1-Q3)
Forward current 16 A
Periodic peak voltage 800 V
Slew rate 1000 V/µs
Housing type TO-220AB, non-insulated



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220
Datasheet/manual