Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTA 26/600B :: TRIAC 25 A / 800 V, TOP-3

Item-No.: BTA 26/600B
€2,10
Category of goods: 1 = discountable

BTA 26/600B

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 25 A / 800 V
    • Mounting form
    • TOP-3

TRIAC 25 A / 800 V, TOP-3



Manufacturer : ST MICROELECTRONICS
Factory number : BTA26-600B
Package weight : 0.0046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 25 A / 800 V
    • Mounting form
    • TOP-3
Datasheet/manual