Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTA 25/600B :: Triac 25 A 600 V 50 mA RD91

Item-No.: BTA 25/600B
€4,40
Category of goods: 1 = discountable

BTA 25/600B

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 25 A / 600 V
    • Mounting form
    • RD91

ST MICROELECTRONICS (STM) Triacs up to 40 A

Series: BTA
Housing: RD91



Manufacturer : ST MICROELECTRONICS
Factory number : BTA25-600B
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 25 A / 600 V
    • Mounting form
    • RD91
Datasheet/manual