Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTA 16/800B :: Triac 16 A 800 V 50 mA TO220AB

Item-No.: BTA 16/800B
€0,72
Category of goods: 1 = discountable

BTA 16/800B

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220

ST MICROELECTRONICS (STM) Triacs up to 40 A

Series: BTA
Housing: TO220AB



Manufacturer : EAST SEMICONDUCTOR
Factory number : BTA16-800B
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220
Datasheet/manual