Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTA 12/600SW :: Triac, Logic Level, 12 A 600 V 10 mA TO-220AB i.

Item-No.: BTA 12/600SW
€0,69
Category of goods: 1 = discountable

BTA 12/600SW

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 12 A / 600 V
    • Mounting form
    • TO-220

Triac, Logic Level, up to 12 A

Allows direct control via a microprocessor or logical circuit
Minimum ignition current 10 mA (Q1-Q3)
Forward current 12 A
Periodic peak voltage 600 V
Slew rate 40 V/µs
Housing type TO-220AB insulated
Isolation voltage 2500 V



Manufacturer : ST MICROELECTRONICS
Factory number : BTA12-600SWRG
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 12 A / 600 V
    • Mounting form
    • TO-220
Datasheet/manual