Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTA 08/600SW :: TRIAC 8 A / 800 V, TO-220

Item-No.: BTA 08/600SW
€0,83
Category of goods: 1 = discountable

BTA 08/600SW

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 8 A / 800 V
    • Mounting form
    • TO-220

TRIAC 8 A / 800 V, TO-220



Manufacturer : EAST SEMICONDUCTOR
Factory number : BTA08-600SW
Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 8 A / 800 V
    • Mounting form
    • TO-220
Datasheet/manual