0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTA 08/600B :: Triac 8 A 600 V 50 mA TO-220AB insulated

Item-No.: BTA 08/600B
€0,93
Category of goods: 1 = discountable

BTA 08/600B

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 8 A / 600 V
    • Mounting form
    • TO-220
Triac up to 8 A

Minimum ignition current 50 mA (Q1-Q3), 100 mA (Q4)
Forward current 8 A
Periodic peak voltage 600 V
Slew rate 400 V/µs
Housing type TO-220AB insulated
Isolation voltage: 2500 V rms



Manufacturer : ST MICROELECTRONICS
Factory number : BTA08-600BRG
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 8 A / 600 V
    • Mounting form
    • TO-220
Datasheet/manual