Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTA 06/600B :: Triac 6 A 600 V 50 mA TO220AB

Item-No.: BTA 06/600B
€0,61
Category of goods: 1 = discountable

BTA 06/600B

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 6 A / 600 V
    • Mounting form
    • TO-220

ST MICROELECTRONICS (STM) Triacs up to 40 A

Series: BTA
Housing: TO220AB



Manufacturer : ST MICROELECTRONICS
Factory number : BTA06-600BRG
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 6 A / 600 V
    • Mounting form
    • TO-220
Datasheet/manual