Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BT 137B/800 :: SMD-Triac 8 A 800 V 35 mA D²Pak

Item-No.: BT 137B/800
€0,51
Category of goods: 1 = discountable

BT 137B/800

  • Product Description
  • Technical information
  • General
    • Type
    • SMD - TRIAC
    • Design
    • 8 A / 800 V
    • Mounting form
    • D2Pak

NXP SMD-Triacs up to 8 A

Series: BT137
Housing: D²Pak



Manufacturer : NXP
Factory number : BT137B-800,118
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD - TRIAC
    • Design
    • 8 A / 800 V
    • Mounting form
    • D2Pak
Datasheet/manual