Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BT 136/600 :: TRIAC 4 A / 600 V, TO-220

Item-No.: BT 136/600
€0,32
Category of goods: 1 = discountable

BT 136/600

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 4 A / 600 V
    • Mounting form
    • TO-220

TRIAC 4 A / 600 V, TO-220



Manufacturer : EAST SEMICONDUCTOR
Factory number : BT136-600
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 4 A / 600 V
    • Mounting form
    • TO-220
Datasheet/manual