Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZXMHC 6A07 T8TA :: Zetex H-bridge MOSFET, 2 x N + 2 x P

Item-No.: ZXMHC 6A07 T8TA
€1,15
Category of goods: 1 = discountable

ZXMHC 6A07 T8TA

  • Product Description
  • Technical information
  • General
    • Type
    • Bridge
    • Design
    • H-Bridge
    • Mounting form
    • SM8
    • Technology
    • MOSFET bridge
  • Electrical values
    • Ptot
    • 1.7 W
    • td (on)
    • 1.8
    • td (off)
    • 4.9
    • UGS(th)
    • 3 V
    • RDS(on)
    • 0.450 Ohm
    • Id
    • 1800 mA
    • Ugs
    • ±20 V

Zetex MOSFET bridge
Housing: SM-8
H-bridge MOSFET, 2xN 2xP



Manufacturer : DIODES
Factory number : ZXMHC6A07T8TA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bridge
    • Design
    • H-Bridge
    • Mounting form
    • SM8
    • Technology
    • MOSFET bridge
  • Electrical values
    • Ptot
    • 1.7 W
    • td (on)
    • 1.8
    • td (off)
    • 4.9
    • UGS(th)
    • 3 V
    • RDS(on)
    • 0.450 Ohm
    • Id
    • 1800 mA
    • Ugs
    • ±20 V
Datasheet/manual