Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZVNL 120 A :: Zetex N-channel MOSFET, E-line

Item-No.: ZVNL 120 A
€0,40
Category of goods: 1 = discountable

ZVNL 120 A

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Design
    • N-Channel
    • Mounting form
    • E-Line
    • Technology
    • MOSFET
  • Electrical values
    • Ptot
    • 0.7 W
    • td (on)
    • 8
    • td (off)
    • 20
    • UGS(th)
    • 1.5 V
    • RDS(on)
    • 10 Ohm
    • Id
    • 180 mA
    • Ugs
    • ±20 V

Zetex transistor
Housing: E-Line
N-channel MOSFET



Manufacturer : DIODES
Factory number : ZVNL120A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Design
    • N-Channel
    • Mounting form
    • E-Line
    • Technology
    • MOSFET
  • Electrical values
    • Ptot
    • 0.7 W
    • td (on)
    • 8
    • td (off)
    • 20
    • UGS(th)
    • 1.5 V
    • RDS(on)
    • 10 Ohm
    • Id
    • 180 mA
    • Ugs
    • ±20 V
Datasheet/manual