Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZVN 0545 A :: Zetex N-channel MOSFET, E-line

Item-No.: ZVN 0545 A
€0,82
Category of goods: 1 = discountable

ZVN 0545 A

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Design
    • N-Channel
    • Mounting form
    • E-Line
    • Technology
    • MOSFET
  • Electrical values
    • Ptot
    • 0.7 W
    • td (on)
    • 7
    • td (off)
    • 16
    • UGS(th)
    • 3 V
    • RDS(on)
    • 50 Ohm
    • Id
    • 90 mA
    • Ugs
    • 3 V

Zetex transistor
Housing: E-Line
N-channel MOSFET



Manufacturer : DIODES
Factory number : ZVN0545A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Design
    • N-Channel
    • Mounting form
    • E-Line
    • Technology
    • MOSFET
  • Electrical values
    • Ptot
    • 0.7 W
    • td (on)
    • 7
    • td (off)
    • 16
    • UGS(th)
    • 3 V
    • RDS(on)
    • 50 Ohm
    • Id
    • 90 mA
    • Ugs
    • 3 V
Datasheet/manual