Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZDT 749 TA :: Zetex bipolar multi-chip

Item-No.: ZDT 749 TA
€0,45
Category of goods: 1 = discountable

ZDT 749 TA

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor NPN/PNP
    • Design
    • Bipolar
    • Mounting form
    • SM8
    • Technology
    • Multichip
  • Electrical values
    • Ic
    • -2 A
    • Ptot
    • 2.75 W
    • td (on)
    • 40
    • td (off)
    • 450
    • Uceo
    • -25 V
    • Ucbo
    • -35 V
    • Uebo
    • -5 V

Zetex bipolar multi-chip
Housing: SM-8
DUAL PNP transistor



Manufacturer : DIODES
Factory number : ZDT749TA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor NPN/PNP
    • Design
    • Bipolar
    • Mounting form
    • SM8
    • Technology
    • Multichip
  • Electrical values
    • Ic
    • -2 A
    • Ptot
    • 2.75 W
    • td (on)
    • 40
    • td (off)
    • 450
    • Uceo
    • -25 V
    • Ucbo
    • -35 V
    • Uebo
    • -5 V
Datasheet/manual