Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FZT 653 TA :: Zetex transistor

Item-No.: FZT 653 TA
€0,34
Category of goods: 1 = discountable

FZT 653 TA

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Design
    • High performance
    • Mounting form
    • SOT-223
    • Technology
    • NPN
  • Electrical values
    • Uces
    • 0.5 V
    • Ic
    • 2 A
    • Ptot
    • 2 W
    • td (on)
    • 80
    • td (off)
    • 1200
    • Uceo
    • 100 V
    • Ucbo
    • 120 V
    • Uebo
    • 5 V





Manufacturer : DIODES
Factory number : FZT653TA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Design
    • High performance
    • Mounting form
    • SOT-223
    • Technology
    • NPN
  • Electrical values
    • Uces
    • 0.5 V
    • Ic
    • 2 A
    • Ptot
    • 2 W
    • td (on)
    • 80
    • td (off)
    • 1200
    • Uceo
    • 100 V
    • Ucbo
    • 120 V
    • Uebo
    • 5 V
Datasheet/manual