Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FMMT 720 TA :: Zetex transistor, SOT-23

Item-No.: FMMT 720 TA
€0,30
Category of goods: 1 = discountable

FMMT 720 TA

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Mounting form
    • SOT-23
    • Technology
    • NPN
  • Electrical values
    • Ptot
    • 0.625 W
    • td (on)
    • 70
    • td (off)
    • 130
    • Uceo
    • -40 V
    • Ucbo
    • -40 V
    • Uebo
    • -5 V

Zetex transistor, SOT-23
PNP



Manufacturer : DIODES
Factory number : FMMT720TA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Mounting form
    • SOT-23
    • Technology
    • NPN
  • Electrical values
    • Ptot
    • 0.625 W
    • td (on)
    • 70
    • td (off)
    • 130
    • Uceo
    • -40 V
    • Ucbo
    • -40 V
    • Uebo
    • -5 V
Datasheet/manual