Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FMMT 491 TA :: Zetex transistor, SOT-23

Item-No.: FMMT 491 TA
€0,22
Category of goods: 1 = discountable

FMMT 491 TA

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Design
    • High voltage
    • Mounting form
    • SOT-23
  • Electrical values
    • Uces
    • 0.5 V
    • Ptot
    • 0.5 W
    • Uceo
    • 60 V
    • Ucbo
    • 80 V
    • Uebo
    • 5 V

Zetex transistor, SOT-23
NPN



Manufacturer : DIODES
Factory number : FMMT491TA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Design
    • High voltage
    • Mounting form
    • SOT-23
  • Electrical values
    • Uces
    • 0.5 V
    • Ptot
    • 0.5 W
    • Uceo
    • 60 V
    • Ucbo
    • 80 V
    • Uebo
    • 5 V
Datasheet/manual