Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSC966CW :: NPN 400 V 0.3 A 1.0 W B>90 SOT223

Item-No.: TSC966CW
€0,34
Category of goods: 1 = discountable

TSC966CW

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • SOT-223
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 0.3 A
    • Ptot
    • 1.0 W

NPN silicon planar high-voltage transistor
• High BVceo, BVcbo
• High current gain



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TSC966CW
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • SOT-223
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 0.3 A
    • Ptot
    • 1.0 W
Datasheet/manual