Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSC4505CX :: NPN 400 V 0.3 A 0.225 W B>100 SOT23

Item-No.: TSC4505CX
€0,24
Category of goods: 1 = discountable

TSC4505CX

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 0.3 A
    • Ptot
    • 0.225 W

High-voltage NPN transistor
? Low VCE(SAT) 0.15 V at IC / IB = 10 mA/10 mA



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TSC4505CX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 0.3 A
    • Ptot
    • 0.225 W
Datasheet/manual