Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSA874CW :: PNP 500V 0.15A 1.0W B>15 SOT223

Item-No.: TSA874CW
€0,29
Category of goods: 1 = discountable

TSA874CW

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • SOT-223
  • Electrical values
    • Uces
    • -500 V
    • Ic
    • 0.15 A
    • Ptot
    • 1.0 W

PNP silicon planar high-voltage transistor
• Low saturation voltages
• Excellent gain characteristics specified up to -50 mA



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TSA874CW
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • SOT-223
  • Electrical values
    • Uces
    • -500 V
    • Ic
    • 0.15 A
    • Ptot
    • 1.0 W
Datasheet/manual