Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIP 36C STM :: Transistor PNP TO-247 100 V 25 A 125 W

Item-No.: TIP 36C STM
€0,88
Category of goods: 1 = discountable

TIP 36C STM

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 25 A
    • Ptot
    • 125 W
    • fT
    • 3 MHz
    • B
    • >25
    • Uge(th)
    • 0.2 V

Manufacturer: STM



Manufacturer : ST MICROELECTRONICS
Factory number : TIP36C
Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 25 A
    • Ptot
    • 125 W
    • fT
    • 3 MHz
    • B
    • >25
    • Uge(th)
    • 0.2 V
Datasheet/manual