Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIP 31C MBR :: Transistor NPN TO-220 100 V 3 A 40 W

Item-No.: TIP 31C MBR
€0,30
Category of goods: 1 = discountable

TIP 31C MBR

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 3 A
    • Ptot
    • 40 W
    • B
    • >3
    • Uge(th)
    • 0.3 V
Manufacturer: ONS/STM/ISC


Manufacturer : INCHANGE
Factory number : TIP31CMBR
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 3 A
    • Ptot
    • 40 W
    • B
    • >3
    • Uge(th)
    • 0.3 V