Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIP 3055 STM :: Transistor NPN TO-218 60 V 15 A 90 W

Item-No.: TIP 3055 STM
€0,62
Category of goods: 1 = discountable

TIP 3055 STM

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 15 A
    • Ptot
    • 90 W
    • B
    • 20 ... 70
    • Uge(th)
    • 0.3 V





Manufacturer : ST MICROELECTRONICS
Factory number : TIP3055
Package weight : 0.0043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 15 A
    • Ptot
    • 90 W
    • B
    • 20 ... 70
    • Uge(th)
    • 0.3 V
Datasheet/manual