Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIP 162 :: Transistor NPN-Darl TO-247 380 V 10 A 125 W

Item-No.: TIP 162
€2,10
Category of goods: 1 = discountable

TIP 162

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 380 V
    • Ic
    • 10 A
    • Ptot
    • 125 W
    • B
    • >200
    • Uge(th)
    • 0.625 V





Manufacturer : INCHANGE
Factory number : TIP162
Package weight : 0.0037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 380 V
    • Ic
    • 10 A
    • Ptot
    • 125 W
    • B
    • >200
    • Uge(th)
    • 0.625 V
Datasheet/manual