Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIP 127 MBR :: Transistor PNP-Darl TO-220 100 V 5 A 65 W

Item-No.: TIP 127 MBR
€0,27
Category of goods: 1 = discountable

TIP 127 MBR

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 5 A
    • Ptot
    • 65 W
    • B
    • >1000
    • Uge(th)
    • 0.625 V

Manufacturer: ONS/STM



Manufacturer : ST MICROELECTRONICS
Factory number : TIP127
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 5 A
    • Ptot
    • 65 W
    • B
    • >1000
    • Uge(th)
    • 0.625 V