Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIP 112 STM :: Transistor NPN-Darl TO-220 100 V 2 A 50 W

Item-No.: TIP 112 STM
€0,37
Category of goods: 1 = discountable

TIP 112 STM

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 2 A
    • Ptot
    • 50 W
    • B
    • >500
    • Uge(th)
    • 0.625 V





Manufacturer : ST MICROELECTRONICS
Factory number : TIP112
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 2 A
    • Ptot
    • 50 W
    • B
    • >500
    • Uge(th)
    • 0.625 V
Datasheet/manual