Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMBTA 92 SMD :: Transistor SMD PNP SOT-23 300 V 0.5 A 0.36 W

Item-No.: SMBTA 92 SMD
€0,06
Category of goods: 1 = discountable

MMBTA92 = PMBTA92

  • Product Description
  • Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 300 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.36 W
    • fT
    • >50 MHz
    • B
    • >25





Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 300 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.36 W
    • fT
    • >50 MHz
    • B
    • >25