Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PN 2222A :: NPN TO-92 transistor 40 V 0.6 A 0.625 W

Item-No.: PN 2222A
€0,08
Category of goods: 1 = discountable

PN 2222A

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 0.6 A
    • Ptot
    • 0.625 W
    • fT
    • >300 MHz
    • B
    • 100 ... 300





Manufacturer : FAIRCHILD
Factory number : PN2222ATA 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 0.6 A
    • Ptot
    • 0.625 W
    • fT
    • >300 MHz
    • B
    • 100 ... 300
Datasheet/manual