Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NDS 0610 SMD :: P-Channel 60 V 0.12 A 0.36 W 10 R SOT23

Item-No.: NDS 0610 SMD
€0,07
Category of goods: 1 = discountable

NDS 0610 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor, FET
    • Design
    • P-CH
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 0.12 A
    • Ptot
    • 0.36 W

Transistor
P-channel logic level field effect transistor
• Housing: SOT-23



Manufacturer : FAIRCHILD
Factory number : NDS0610
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor, FET
    • Design
    • P-CH
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 0.12 A
    • Ptot
    • 0.36 W
Datasheet/manual