Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPSA 92 :: Transistor PNP TO-92 300 V 0.5 A 0.625 W

Item-No.: MPSA 92
€0,07
Category of goods: 1 = discountable

MPSA 92

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 300 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.625 W
    • fT
    • >50 MHz
    • B
    • >25





Manufacturer : CDIL
Factory number : MPSA92
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 300 V
    • Ic
    • 0.5 A
    • Ptot
    • 0.625 W
    • fT
    • >50 MHz
    • B
    • >25