Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJL 4302A :: Transistor PNP TO-264 350 V, 15 A, 230 W

Item-No.: MJL 4302A
€5,99
Category of goods: 1 = discountable

MJL 4302A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-264
  • Electrical values
    • Uces
    • 350 V
    • Ic
    • 15 A
    • Ptot
    • 230 W
    • B
    • 80 ... 250





Manufacturer : ON-SEMICONDUCTOR
Factory number : MJL4302AG
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-264
  • Electrical values
    • Uces
    • 350 V
    • Ic
    • 15 A
    • Ptot
    • 230 W
    • B
    • 80 ... 250
Datasheet/manual