Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJL 1302A :: Transistor PNP TO-264 200 V, 15 A, 200 W

Item-No.: MJL 1302A
€2,55
Category of goods: 1 = discountable

MJL 1302A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-264
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 15 A
    • Ptot
    • 200 W
    • B
    • 60 ... 175





Manufacturer : ON-SEMICONDUCTOR
Factory number : MJL1302AG
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-264
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 15 A
    • Ptot
    • 200 W
    • B
    • 60 ... 175
Datasheet/manual