Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJH 6287G :: PNP-Darl 100 V, 20 A, 160 W, B>100 TO247

Item-No.: MJH 6287G
€4,10
Category of goods: 1 = discountable

MJH 6287G

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 20 A
    • Ptot
    • 160 W
    • B
    • >100

Darlington power transistors

20 A Darlington
100 V, 160 W
PNP



Manufacturer : ON-SEMICONDUCTOR
Factory number : MJH6287G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 20 A
    • Ptot
    • 160 W
    • B
    • >100
Datasheet/manual