Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJH 11019G :: PNP-Darl 200 V, 15 A, 150 W, B>100 TO218

Item-No.: MJH 11019G
€3,70
Category of goods: 1 = discountable

MJH 11019G

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-218
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • B
    • >100

Darlington power transistors

15 A Darlington
150 ­ 250 V, 150 W
PNP



Manufacturer : ON-SEMICONDUCTOR
Factory number : MJH11019G
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-218
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • B
    • >100
Datasheet/manual