Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJF 45H11G :: PNP 80 V, 10 A, 36 W, B>40 TO220-Fullpak

Item-No.: MJF 45H11G
€1,30
Category of goods: 1 = discountable

MJF 45H11G

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 10 A
    • Ptot
    • 36 W
    • B
    • >40

Complementary power transistors
• For insulated housing applications
• Type PNP
Complementary power transistors are designed for general purpose power amplification and power switching in applications such as switching regulators, converters and power amplifiers.

Features
• Low collector emitter saturation voltage - VCE (sat) = 1.0 V (max.) @ 8.0 A
• Fast switching speeds
• Complementary pairs simplify the design



Manufacturer : ON-SEMICONDUCTOR
Factory number : MJF45H11G
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 10 A
    • Ptot
    • 36 W
    • B
    • >40
Datasheet/manual