Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJE 350 MBR :: Transistor PNP TO-225 300 V, 0.5 A, 20 W

Item-No.: MJE 350 MBR
€0,26
Category of goods: 1 = discountable

MJE 350 MBR

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-225
  • Electrical values
    • Uces
    • 300 V
    • Ic
    • 0.5 A
    • Ptot
    • 20 W
    • B
    • 30 ... 240

Manufacturer: ONS/STM/FSC/C-Dil



Manufacturer : CDIL
Factory number : MJE350
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-225
  • Electrical values
    • Uces
    • 300 V
    • Ic
    • 0.5 A
    • Ptot
    • 20 W
    • B
    • 30 ... 240
Datasheet/manual