Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJE 3055T MBR :: Transistor NPN TO-220 60 V, 10 A, 75 W

Item-No.: MJE 3055T MBR
€0,40
Category of goods: 1 = discountable

MJE 3055T MBR

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 10 A
    • Ptot
    • 75 W
    • B
    • 20 ... 100

Manufacturer: ONS/STM/FCS



Manufacturer : ST MICROELECTRONICS
Factory number : MJE3055T
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 10 A
    • Ptot
    • 75 W
    • B
    • 20 ... 100