Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJE 18004 ISC :: Transistor NPN TO-220 450 V, 5 A, 75 W

Item-No.: MJE 18004 ISC
€0,69
Category of goods: 1 = discountable

MJE 18004 ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 5 A
    • Ptot
    • 75 W

Manufacturer: ISC



Manufacturer : INCHANGE
Factory number : MJE18004
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 5 A
    • Ptot
    • 75 W
Datasheet/manual