Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJE 15031 ONS :: Transistor PNP TO-220 150 V, 8 A, 50 W

Item-No.: MJE 15031 ONS
€1,15
Category of goods: 1 = discountable

MJE 15031 ONS

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 150 V
    • Ic
    • 8 A
    • Ptot
    • 50 W
    • fT
    • 30 MHz
    • B
    • >40

Manufacturer: ONS



Manufacturer : ON-SEMICONDUCTOR
Factory number : MJE15031G
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 150 V
    • Ic
    • 8 A
    • Ptot
    • 50 W
    • fT
    • 30 MHz
    • B
    • >40
Datasheet/manual