Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJE 13007 :: Transistor NPN TO-220 400 V, 8 A, 80 W

Item-No.: MJE 13007
€0,37
Category of goods: 1 = discountable

MJE 13007

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 8 A
    • Ptot
    • 80 W
    • B
    • 8 ... 40





Manufacturer : INCHANGE
Factory number : MJE13007
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 8 A
    • Ptot
    • 80 W
    • B
    • 8 ... 40