Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJE 13005 :: Transistor NPN TO-220 400 V, 4 A, 75 W

Item-No.: MJE 13005
€0,27
Category of goods: 1 = discountable

MJE13005 = ST13005 = PHE13005

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 4 A
    • Ptot
    • 75 W
    • B
    • 10 ... 60





Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 4 A
    • Ptot
    • 75 W
    • B
    • 10 ... 60