Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJ 802 MBR :: Transistor NPN TO-3 90 V, 30 A, 200 W

Item-No.: MJ 802 MBR
€1,99
Category of goods: 1 = discountable

MJ 802 MBR

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 90 V
    • Ic
    • 30 A
    • Ptot
    • 200 W
    • B
    • 25 ... 100

Changing manufacturers
ISC/ONS/STM



Manufacturer : INCHANGE
Factory number : MJ802MBR
Package weight : 0.0118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 90 V
    • Ic
    • 30 A
    • Ptot
    • 200 W
    • B
    • 25 ... 100