Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJ 15023 ISC :: Transistor PNP TO-3 200 V, 16 A, 250 W

Item-No.: MJ 15023 ISC
€2,10
Category of goods: 1 = discountable

MJ 15023 ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 16 A
    • Ptot
    • 250 W
    • fT
    • 4 MHz
    • B
    • 15 ... 60





Manufacturer : INCHANGE
Factory number : MJ15023
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 16 A
    • Ptot
    • 250 W
    • fT
    • 4 MHz
    • B
    • 15 ... 60
Datasheet/manual